TPS2559QWDRCTQ1

Texas Instruments
595-TPS2559QWDRCTQ1
TPS2559QWDRCTQ1

Mfr.:

Description:
Power Switch ICs - Power Distribution Automotive 1.2-4.7A adjustable ILIMIT 2 A 595-TPS2559QWDRCRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
USB Switch
1 Output
5.5 A
1.2 A to 4.7 A
16 mOhms
15 ms
8 ms
2.5 V to 6.5 V
- 40 C
+ 125 C
SMD/SMT
VSON-10
TPS2559
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Voltage - Max: 6.5 V
Supply Voltage - Min: 2.5 V
Unit Weight: 20,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS2559-Q1 Power-Distribution Switch

Texas Instruments TPS2559-Q1 Current-Limited Power-Distribution Switch is intended for applications where a low resistance, the precision current limit switch is required or heavy capacitive loads are encountered. The TPS2559-Q1 provides up to 5.5A of continuous load current with a precise current limit set by a single resistor to ground. The output current is maintained at a safe level by switching into a constant-current mode when the output load exceeds the current-limit threshold. During overload events, the output current is limited to the level set by R(ILIM). If a persistent overload occurs, the device goes into thermal shutoff to prevent damage to the TPS2559-Q1.

In Stock: 225

Stock:
225
Can Dispatch Immediately
On Order:
750
Expected 30/07/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,36 € 2,36 €
1,76 € 17,60 €
1,62 € 40,50 €
1,44 € 144,00 €
Full Reel (Order in multiples of 250)
1,36 € 340,00 €
1,29 € 645,00 €
1,25 € 1 250,00 €
1,23 € 3 075,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,06 €
Min:
1

Similar Product

Texas Instruments TPS2559QWDRCRQ1
Texas Instruments
Power Switch ICs - Power Distribution Automotive 1.2-4.7A adjustable ILIMIT 2 A 595-TPS2559QWDRCTQ1