TPS25762DQRQLRQ1

Texas Instruments
595-TPS25762DQRQLRQ1
TPS25762DQRQLRQ1

Mfr.:

Description:
USB Interface IC Automotive USB Type- C PD controller wit

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TPS25762
USB Controllers
SMD/SMT
VQFN-HR-29
USB-C 1.2
5.5 V
18 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Core: ARM Cortex-M0
Development Kit: TPS25762DQ1EVM
Interface Type: GPIO, I2C
Moisture Sensitive: Yes
Number of Ports: 1 Port
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 3 764

Stock:
3 764 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,23 € 5,23 €
4,01 € 40,10 €
3,71 € 92,75 €
3,37 € 337,00 €
Full Reel (Order in multiples of 3000)
3,37 € 10 110,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.