TPS2590RSAT

Texas Instruments
595-TPS2590RSAT
TPS2590RSAT

Mfr.:

Description:
Hot Swap Voltage Controllers 3V to 20V Hi Crnt Lo ad Switch A 595-TPS A 595-TPS2590RSAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
5 A
20 V
3 V
1 Channel
3.9 mA
- 40 C
+ 125 C
SMD/SMT
QFN-16
Reel
Cut Tape
MouseReel
Yes
Brand: Texas Instruments
Development Kit: TPS2590EVM
Input / Supply Voltage - Max: 20 V
Input / Supply Voltage - Min: 3 V
Moisture Sensitive: Yes
Product Type: Hot Swap Voltage Controllers
Series: TPS2590
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 46 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.

In Stock: 248

Stock:
248 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,25 € 3,25 €
2,46 € 24,60 €
2,25 € 56,25 €
2,04 € 204,00 €
Full Reel (Order in multiples of 250)
1,93 € 482,50 €
1,82 € 910,00 €
1,77 € 1 770,00 €
1,75 € 4 375,00 €
1,74 € 8 700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,36 €
Min:
1

Similar Product

Texas Instruments TPS2590RSAR
Texas Instruments
Hot Swap Voltage Controllers 3V to 20V Hi Crnt Lo ad Switch A 595-TPS A 595-TPS2590RSAT