TPS26610DDFR

Texas Instruments
595-TPS26610DDFR
TPS26610DDFR

Mfr.:

Description:
Hot Swap Voltage Controllers 50-V universal 4-20 -mA +/-20-mA curren

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
32 mA
50 V
- 50 V
1 Channel
270 uA
- 40 C
+ 125 C
SMD/SMT
SOT-23
Reel
Cut Tape
MouseReel
Yes
Brand: Texas Instruments
Input / Supply Voltage - Max: 50 V
Input / Supply Voltage - Min: - 50 V
Product Type: Hot Swap Voltage Controllers
Series: TPS2661
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.

TPS2661x Current Loop Protector

Texas Instruments TPS2661x Current Loop Protector is a compact, feature-rich, fully integrated current loop protector suitable for analog inputs, analog outputs, sensor transmitters, HART Inputs, and UART IO protection. It provides Universal Input protection for ±20mA, 0 to 20mA, and 4-20mA. A low RON of 7.5Ω minimizes drop in the current loop, thereby extending operating range and supporting operation even with lower voltage power supplies. The device can withstand and protect the loads from positive and negative supply voltages up to ±50V. The MODE pin allows flexibility to enable a 2x current limit through the device to enable the proper startup of two-wire transmitters. The device is capable of operating from an external bipolar supply as low as ± 2.25V to ±20V. It can also be powered from unipolar supplies as low as 3V to 30V. The Texas Instruments TPS2661x features loop power mode to facilitate loop testing in an un-powered state without ±Vs supplies.

In Stock: 2 894

Stock:
2 894 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,55 € 1,55 €
1,14 € 11,40 €
1,04 € 26,00 €
0,929 € 92,90 €
0,869 € 217,25 €
0,836 € 418,00 €
0,833 € 833,00 €
Full Reel (Order in multiples of 3000)
0,776 € 2 328,00 €
0,744 € 4 464,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.