TPS3703A4120DSERQ1

Texas Instruments
595-S3703A4120DSERQ1
TPS3703A4120DSERQ1

Mfr.:

Description:
Supervisory Circuits Automotive high-accu racy window supervi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
WSON-6
1.2 V
1 Input
Active Low, Open Drain
Manual Reset
No Watchdog
No Backup
200 ms
5.5 V
- 40 C
+ 125 C
0.25 %
TPS3703
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Development Kit: TPS3703Q1-A4120EVM
Operating Supply Current: 4.5 uA
Power Fail Detection: No
Product Type: Supervisory Circuits
Quiescent Current: 4.5 uA
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.7 V
Unit Weight: 4,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS3703/TPS3703-Q1 Automotive Window Supervisor

Texas Instruments TPS3703/TPS3703-Q1 Automotive High-Accuracy Window Supervisor is ideal for systems operating on low-voltage supply rails with narrow margin supply tolerances. The TPS3703-Q1 Window Supervisor is offered in a small 6-pin DSE package and does not require external resistors for setting overvoltage and undervoltage reset thresholds, further optimizing overall accuracy, cost, and solution size and improving reliability for safety systems.

In Stock: 2 992

Stock:
2 992 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,30 € 2,30 €
1,71 € 17,10 €
1,57 € 39,25 €
1,40 € 140,00 €
1,32 € 330,00 €
1,29 € 645,00 €
1,24 € 1 240,00 €
Full Reel (Order in multiples of 3000)
1,14 € 3 420,00 €
1,12 € 6 720,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.