TPS37042ZJOFDDFRQ1

Texas Instruments
595-TPS37042ZJOFDRQ1
TPS37042ZJOFDDFRQ1

Mfr.:

Description:
Supervisory Circuits Automotive multichan nel window supervis

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOT-23-THIN-8
2 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
10 ms
6 V
- 40 C
+ 125 C
0.25 %
TPS3704
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Operating Supply Current: 5.5 uA
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS3704x/TPS3704x-Q1 Precision Voltage Supervisor

Texas Instruments TPS3704x/TPS3704x-Q1 Precision Voltage Supervisor is a low-power precision window or standard voltage supervisor that can be configured as a quad, triple, dual, or single channel. Each channel has a threshold accuracy of ±1% in an 8-pin (1.6mm x 2.9mm) SOT-23 package offering a small solution size. The TPS3704x/TPS3704x-Q1 includes a very accurate threshold detection with high resolution, ideal for systems that operate on low-voltage supply rails and have narrow margin supply tolerances. Built-in low threshold hysteresis and a fixed reset delay (tD options from 20µs to 1200ms) prevent false reset signals when monitoring multiple voltage rails.

In Stock: 3 000

Stock:
3 000 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,87 € 2,87 €
2,14 € 21,40 €
1,96 € 49,00 €
1,75 € 175,00 €
1,66 € 415,00 €
1,62 € 810,00 €
1,54 € 1 540,00 €
1,50 € 4 500,00 €
1,46 € 8 760,00 €