TPS37100W41DDYYRQ1

Texas Instruments
595-S37100W41DDYYRQ1
TPS37100W41DDYYRQ1

Mfr.:

Description:
Supervisory Circuits 105V window supervis or with low quiesce

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisor
SMD/SMT
SOT-23-14
Active Low, Open Drain
105 V
- 40 C
+ 125 C
TPS37100-Q1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 5 uA
Overvoltage Threshold: 96 V
Product Type: Supervisory Circuits
Quiescent Current: 5 uA
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Undervoltage Threshold: 800 mV
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS37100/TPS37100-Q1 Supervisors

Texas Instruments TPS37100/-Q1 Window, Overvoltage, or Undervoltage Supervisors supply 105V input voltage with a 5uA low quiescent current, quick detection time, and an integrated buffer for voltage measurements. The TPS37100/-Q1 devices can be connected directly to a 24V/48V/72V battery or voltage rail for continuous monitoring of Overvoltage (OV) or Undervoltage (UV) conditions. Wide-hysteresis voltage alternatives are available to ignore false output deassertions caused by battery voltage transients.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3 000
Expected 23/10/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3000 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,56 € 2,56 €
1,93 € 19,30 €
1,76 € 44,00 €
1,58 € 158,00 €
1,50 € 375,00 €
1,44 € 720,00 €
1,40 € 1 400,00 €
Full Reel (Order in multiples of 3000)
1,34 € 4 020,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.