TPS37100Z91DDYYRQ1

Texas Instruments
595-S37100Z91DDYYRQ1
TPS37100Z91DDYYRQ1

Mfr.:

Description:
Supervisory Circuits 105V window supervis or with low quiesce

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Undervoltage Supervisor
SMD/SMT
SOT-23-THIN-14
1 Input
Active Low, Open Drain
105 V
- 40 C
+ 125 C
1.1 %
TPS37100-Q1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 5 uA
Product Type: Supervisory Circuits
Quiescent Current: 5 uA
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Undervoltage Threshold: 800 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS37100/TPS37100-Q1 Supervisors

Texas Instruments TPS37100/-Q1 Window, Overvoltage, or Undervoltage Supervisors supply 105V input voltage with a 5uA low quiescent current, quick detection time, and an integrated buffer for voltage measurements. The TPS37100/-Q1 devices can be connected directly to a 24V/48V/72V battery or voltage rail for continuous monitoring of Overvoltage (OV) or Undervoltage (UV) conditions. Wide-hysteresis voltage alternatives are available to ignore false output deassertions caused by battery voltage transients.

In Stock: 222

Stock:
222
Can Dispatch Immediately
On Order:
3 000
Expected 03/09/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,68 € 2,68 €
2,00 € 20,00 €
1,83 € 45,75 €
1,64 € 164,00 €
1,56 € 390,00 €
Full Reel (Order in multiples of 3000)
1,56 € 4 680,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.