TPS3808G01DRVR

Texas Instruments
595-TPS3808G01DRVR
TPS3808G01DRVR

Mfr.:

Description:
Supervisory Circuits Low Quies Crnt Progr Delay Sup Crct A 59 A 595-TPS3808G01DRVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
WSON-6
405 mV
1 Input
Active Low, Open Drain
Manual Reset
No Watchdog
No Backup
1.25 ms to 10 s
6.5 V
- 40 C
+ 125 C
0.5 %
TPS3808
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Operating Supply Current: 2.7 uA
Overvoltage Threshold: Adjustable
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.8 V
Undervoltage Threshold: Adjustable
Part # Aliases: HPA00489DRVR
Unit Weight: 9,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TPS3808 Microprocessor Supervisory Circuits

Texas Instruments TPS3808 Microprocessor Supervisory Circuits monitor system voltages from 0.4V to 5.0V, asserting an open-drain RESET signal when the SENSE voltage drops below a preset threshold or when the manual reset pin drops to a logic low. The TI TPS3808 supervisory circuits use a precision reference to achieve a 0.5% threshold accuracy for Vit less than or equal to 3.3V. The Texas Instruments TPS3808 supervisory circuits are ideal for DSP or MCU applications, as well as notebook/desktop computers, PDAs/hand-held products, and more.

In Stock: 264

Stock:
264
Can Dispatch Immediately
On Order:
9 000
Expected 20/11/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,57 € 1,57 €
1,16 € 11,60 €
1,06 € 26,50 €
0,946 € 94,60 €
0,886 € 221,50 €
0,85 € 425,00 €
Full Reel (Order in multiples of 3000)
0,795 € 2 385,00 €
0,778 € 4 668,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,36 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,87 €
Min:
1

Similar Product

Texas Instruments TPS3808G01DRVT
Texas Instruments
Supervisory Circuits Low Quies Crnt Progr Delay Sup Crct A 59 A 595-TPS3808G01DRVR