TPS3840DL17DBVR

Texas Instruments
595-TPS3840DL17DBVR
TPS3840DL17DBVR

Mfr.:

Description:
Supervisory Circuits Nanopower high-input voltage supervisor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOT-23-5
1.7 V
1 Input
Active Low, Open Drain
Manual Reset
No Watchdog
No Backup
619 ms
10 V
- 40 C
+ 125 C
1 %
TPS3840
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Operating Supply Current: 300 nA
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.5 V
Tradename: Nanopower
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS3840/TPS3840-Q1 Nanopower Voltage Supervisors

Texas Instruments TPS3840/TPS3840-Q1 Nanopower High-Input Voltage Supervisors come with a wide Vin which allows monitoring of 9V rails or batteries without external components and 24V rails with external resistors. Nano-Iq extends the battery life for low-power applications and minimises current consumption when using external resistors. The fast start-up delay allows the detection of a voltage fault before the rest of the system powers up, providing maximum safety in hazardous start-up fault conditions. Low power-on-reset (VPOR) prevents false resets, premature enabling or turn-on of the next device, and proper transistor control during power-up and power-down.

In Stock: 2 601

Stock:
2 601 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,722 € 0,72 €
0,614 € 6,14 €
0,605 € 60,50 €
0,562 € 140,50 €
0,538 € 269,00 €
0,517 € 517,00 €
Full Reel (Order in multiples of 3000)
0,335 € 1 005,00 €
0,33 € 1 980,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.