TPS388005001RTER

Texas Instruments
595-TPS388005001RTER
TPS388005001RTER

Mfr.:

Description:
Supervisory Circuits Multichannel overvol tage and undervolta

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
SMD/SMT
WQFN-16
2.48 V to 2.81 V
12 Input
Open Drain
Manual Reset
Watchdog
200 ms
5.5 V
- 40 C
+ 125 C
6 mV
TPS38800
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 1.55 mA
Overvoltage Threshold: 2.81 V
Product Type: Supervisory Circuits
Quiescent Current: 200 uA
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Undervoltage Threshold: 2.48 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
2,30 € 11 500,00 €