TPS40090RHDR

Texas Instruments
595-TPS40090RHDR
TPS40090RHDR

Mfr.:

Description:
Switching Controllers 4 Ch Multiph Buck DC /DC Controller A 59 A 595-TPS40090RHDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
1 Output
700 mV to 3.3 V
120 A
- 40 C
+ 85 C
SMD/SMT
VQFN-28
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 4 mA
Product Type: Switching Controllers
Series: TPS40090
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 71,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
3,23 € 9 690,00 €