TPS40195PW

Texas Instruments
595-TPS40195PW
TPS40195PW

Mfr.:

Description:
Switching Controllers 4.5V to 20V Buck A 5 95-TPS40195PWR A 59 A 595-TPS40195PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
600 kHz
85 %
591 mV
20 A
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Tube
Brand: Texas Instruments
Development Kit: TPS40195EVM-001
Operating Supply Current: 4 mA
Product Type: Switching Controllers
Series: TPS40195
Factory Pack Quantity: 90
Subcategory: PMIC - Power Management ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 102

Stock:
102 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,88 € 3,88 €
2,92 € 29,20 €
2,68 € 67,00 €
2,43 € 218,70 €
2,30 € 621,00 €
2,28 € 1 231,20 €
2,14 € 2 311,20 €
2,10 € 4 536,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,01 €
Min:
1

Similar Product

Texas Instruments TPS40195PWR
Texas Instruments
Switching Controllers 4.5V to 20V Buck A 5 95-TPS40195PW A 595 A 595-TPS40195PW