TPS43350QDAPRQ1

Texas Instruments
595-TPS43350QDAPRQ1
TPS43350QDAPRQ1

Mfr.:

Description:
Switching Controllers AC Low Iq dual Sync Buck Cntrlr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
150 kHz to 600 kHz
98.75 %
5 V
3 A
- 40 C
+ 125 C
SMD/SMT
HTSSOP-38
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS43350EVM
Moisture Sensitive: Yes
Operating Supply Current: 30 uA
Product Type: Switching Controllers
Series: TPS43350
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,82 € 3,82 €
3,74 € 37,40 €
3,59 € 89,75 €
3,41 € 341,00 €
3,33 € 832,50 €
3,28 € 1 640,00 €
3,25 € 3 250,00 €
Full Reel (Order in multiples of 2000)
2,88 € 5 760,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.