TPS51200DRCR

Texas Instruments
595-TPS51200DRCR
TPS51200DRCR

Mfr.:

Description:
Power Management Specialised - PMIC Sink/Source DDR Term Reg A 595-TPS51200D A 595-TPS51200DRCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS51200
Voltage Regulator, Multiple Outputs
SMD/SMT
VSON-10
3 A
3.5 V
1.1 V
1.25 V
- 40 C
+ 85 C
1 uA
Reel
Cut Tape
MouseReel
Application: Memory Termination Regulator, Notebooks, Telecom, Copiers and Printers
Brand: Texas Instruments
Development Kit: TPS51200EVM
Input Voltage Range: 1.1 V to 3.5 V
Moisture Sensitive: Yes
Operating Supply Current: 700 uA
Operating Supply Voltage: 2.375 V to 3.5 V
Output Voltage Range: 600 mV to 1.25 V
Pd - Power Dissipation: 1.92 W
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 26,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS51200 Sink/Source DDR Termination Regulator

Texas Instruments TPS51200 Sink/Source DDR Termination Regulator is specifically designed for low-input voltage, low-cost, low-noise systems where space is a crucial consideration. The TPS51200 maintains a fast transient response and only requires a minimum output capacitance of 20µF. The TPS51200 supports a remote sensing function. This device also supports all power requirements for DDR, DDR2, DDR3, Low-Power DDR3, and DDR4 VTT bus termination. The Texas Instruments TPS51200 provides an open-drain PGOOD signal to monitor the output regulation and an EN signal that can be used to discharge VTT during S3 (suspend to RAM) for DDR applications.

In Stock: 97

Stock:
97
Can Dispatch Immediately
On Order:
78 000
Expected 29/10/2026
120 000
Expected 03/12/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,903 € 0,90 €
0,647 € 6,47 €
0,582 € 14,55 €
0,512 € 51,20 €
0,479 € 119,75 €
0,458 € 229,00 €
0,455 € 455,00 €
Full Reel (Order in multiples of 3000)
0,386 € 1 158,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,89 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,04 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,04 €
Min:
1

Similar Product

Texas Instruments TPS51200DRCT
Texas Instruments
Power Management Specialised - PMIC Sink/Source DDR Term Regulator A 595-TPS A 595-TPS51200DRCR