TPS51317RGBT

Texas Instruments
595-TPS51317RGBT
TPS51317RGBT

Mfr.:

Description:
Switching Voltage Regulators 3.3V/5Vin 6A DCAP Mo de Sync Converter A A 595-TPS51317RGBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-20
Buck
600 mV to 2 V
6 A
1 Output
3.3 V
5 V
1.5 MHz
- 40 C
+ 85 C
TPS51317
Reel
Brand: Texas Instruments
Input Voltage: 3.3 V to 5 V
Moisture Sensitive: Yes
Operating Supply Current: 1.1 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
2,67 € 667,50 €
2,55 € 1 275,00 €
2,48 € 2 480,00 €
2,45 € 6 125,00 €