TPS53124RGET

Texas Instruments
595-TPS53124RGET
TPS53124RGET

Mfr.:

Description:
Switching Controllers Dual Synch Step-Down Controller A 595-TP A 595-TPS53125RGET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
350 kHz
760 mV to 5.5 V
15 A
- 40 C
+ 85 C
SMD/SMT
VQFN-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS53124EVM
Moisture Sensitive: Yes
Product Type: Switching Controllers
Series: TPS53124
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 45,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,22 € 4,22 €
3,18 € 31,80 €
2,92 € 73,00 €
2,64 € 264,00 €
Full Reel (Order in multiples of 250)
2,50 € 625,00 €
2,49 € 1 245,00 €
2,33 € 2 330,00 €
2,28 € 5 700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments TPS53125RGET
Texas Instruments
Switching Controllers Dual Synch Step-Down Controller A 595-TP A 595-TPS53125RGER