TPS53125PW

Texas Instruments
595-TPS53125PW
TPS53125PW

Mfr.:

Description:
Switching Controllers Dual Synch Step-Down Controller A 595-TP A 595-TPS53125PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
350 kHz
89 %
760 mV to 5.5 V
15 A
- 40 C
+ 85 C
SMD/SMT
TSSOP-24
Tube
Brand: Texas Instruments
Isolation: Non-Isolated
Operating Supply Current: 450 uA
Product: Switching Controllers
Product Type: Switching Controllers
Series: TPS53125
Shutdown: Shutdown
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 300   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,88 € 864,00 €
2,80 € 1 512,00 €
2,76 € 2 815,20 €
2,69 € 6 778,80 €