TPS53313RGET

Texas Instruments
595-TPS53313RGET
TPS53313RGET

Mfr.:

Description:
Switching Voltage Regulators 6-A Step-Down Reg A 595-TPS53313RGER A 5 A 595-TPS53313RGER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-24
Buck
600 mV to 10 V
6 A
1 Output
4.5 V
16 V
58 uA
250 kHz to 1.5 MHz
- 40 C
+ 85 C
TPS53313
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS53313EVM-078
Input Voltage: 4.5 V to 16 V
Moisture Sensitive: Yes
Operating Supply Current: 320 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: Voltage Converter
Unit Weight: 54,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 279

Stock:
279 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,00 € 7,00 €
5,42 € 54,20 €
5,02 € 125,50 €
4,59 € 459,00 €
Full Reel (Order in multiples of 250)
4,47 € 1 117,50 €
4,15 € 2 075,00 €
4,04 € 4 040,00 €
3,95 € 9 875,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,89 €
Min:
1

Similar Product

Texas Instruments TPS53313RGER
Texas Instruments
Switching Voltage Regulators 6-A Step-Down Reg A 595-TPS53313RGET A 5 A 595-TPS53313RGET