TPS53317ARGBR

Texas Instruments
595-TPS53317ARGBR
TPS53317ARGBR

Mfr.:

Description:
Switching Voltage Regulators 0.9V-6V Input 6-A O utput D-CAP+ Mode A A 595-TPS53317ARGBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-20
- 40 C
+ 125 C
TPS53317A
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS53317A SWIFT™ Synchronous Step-Down Converter

Texas Instruments TPS53317A SWIFT™ Synchronous Step-Down Converter is a FET-integrated synchronous buck regulator designed mainly for DDR termination. It can provide a regulated output at ½VDDQ with sink and source capability. The device employs D-CAP+ mode operation that provides ease of use, low external component count, and fast transient response. The device can also be used for other point-of-load (POL) regulation applications requiring up to 6A. In addition, the device supports full (6A) output sinking current capability with tight voltage regulation. The Texas Instruments TPS53317A SWIFT™ Synchronous Step-Down Converter supports input voltages up to 6.0V with adjustable output voltages from 0.45V to 2.0V.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
2,75 € 8 250,00 €
6 000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,76 €
Min:
1

Similar Product

Texas Instruments TPS53317ARGBT
Texas Instruments
Switching Voltage Regulators 0.9V-6V Input 6A Out put A 595-TPS53317A A 595-TPS53317ARGBR