TPS53317ARGBT

Texas Instruments
595-TPS53317ARGBT
TPS53317ARGBT

Mfr.:

Description:
Switching Voltage Regulators 0.9V-6V Input 6A Out put A 595-TPS53317A A 595-TPS53317ARGBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-20
Buck
450 mV to 2 V
6 A
1 Output
900 mV
6 V
5 uA
600 kHz to 1 MHz
- 40 C
+ 125 C
TPS53317A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 900 mV to 6 V
Moisture Sensitive: Yes
Operating Supply Current: 1.1 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 900 mV
Tradename: SWIFT
Type: Synchronous Buck Regulator
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS53317A SWIFT™ Synchronous Step-Down Converter

Texas Instruments TPS53317A SWIFT™ Synchronous Step-Down Converter is a FET-integrated synchronous buck regulator designed mainly for DDR termination. It can provide a regulated output at ½VDDQ with sink and source capability. The device employs D-CAP+ mode operation that provides ease of use, low external component count, and fast transient response. The device can also be used for other point-of-load (POL) regulation applications requiring up to 6A. In addition, the device supports full (6A) output sinking current capability with tight voltage regulation. The Texas Instruments TPS53317A SWIFT™ Synchronous Step-Down Converter supports input voltages up to 6.0V with adjustable output voltages from 0.45V to 2.0V.

In Stock: 297

Stock:
297 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,70 € 5,70 €
4,37 € 43,70 €
4,03 € 100,75 €
3,67 € 367,00 €
Full Reel (Order in multiples of 250)
3,50 € 875,00 €
3,39 € 1 695,00 €
3,35 € 3 350,00 €
3,31 € 8 275,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.