TPS54229EDDA

Texas Instruments
595-TPS54229EDDA
TPS54229EDDA

Mfr.:

Description:
Switching Voltage Regulators 4.5-18Vin 2A Sync St ep-Down Converter A A 595-TPS54229EDDAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPAD-8
Buck
760 mV to 7 V
2 A
1 Output
4.5 V
18 V
650 kHz
- 40 C
+ 85 C
TPS54229E
Tube
Brand: Texas Instruments
Input Voltage: 4.5 V to 18 V
Moisture Sensitive: Yes
Operating Supply Current: 850 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Type: Step Down Converter
Unit Weight: 70,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,58 € 1,58 €
1,17 € 11,70 €
0,972 € 24,30 €
0,912 € 68,40 €
0,877 € 263,10 €
0,855 € 448,88 €
0,827 € 868,35 €
0,80 € 2 040,00 €
0,783 € 3 934,58 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,07 €
Min:
1

Similar Product

Texas Instruments TPS54229EDDAR
Texas Instruments
Switching Voltage Regulators 4.5-18Vin 2A Sync St ep-Down Converter A A 595-TPS54229EDDA