TPS54232D

Texas Instruments
595-TPS54232D
TPS54232D

Mfr.:

Description:
Switching Voltage Regulators 2A 28V 1MHz Step Dow n SWIFT DC/DC A 595 A 595-TPS54232DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Buck
Adjustable
2 A
1 Output
3.5 V
28 V
1 uA
1 MHz
- 40 C
+ 150 C
TPS54232
Tube
Brand: Texas Instruments
Development Kit: TPS54232EVM-415
Input Voltage: 3.5 V to 28 V
Operating Supply Current: 85 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 763

Stock:
763 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,81 € 1,81 €
1,33 € 13,30 €
1,11 € 27,75 €
1,05 € 78,75 €
1,01 € 303,00 €
0,98 € 514,50 €
0,946 € 993,30 €
0,92 € 2 760,00 €
0,894 € 5 364,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,50 €
Min:
1

Similar Product

Texas Instruments TPS54232DR
Texas Instruments
Switching Voltage Regulators 2A 28V 1MHz Step Dow n SWIFT DC/DC A 595 A 595-TPS54232D