TPS54260DRCT

Texas Instruments
595-TPS54260DRCT
TPS54260DRCT

Mfr.:

Description:
Switching Voltage Regulators 3.5V-60Vin 2.5A 2.5 MHz Step Down SWIFT A 595-TPS54260DRCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSON-EP-10
Buck
800 mV to 58 V
2.5 A
1 Output
3.5 V
60 V
138 uA
581 kHz
- 40 C
+ 125 C
TPS54260
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS54260EVM-597
Input Voltage: 3.5 V to 60 V
Operating Supply Current: 138 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: Voltage Converter
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

TPS54060/TPS54260 Step-Down Converters

Texas Instruments TPS54060/TPS54260 Step-Down Converters come with Eco-Mode™ and are 60V, 0.5A, or 2.5A devices with an integrated high-side MOSFET. The TPS54060/TPS54260 step-down regulators feature high efficiency at light loads with a pulse skipping Eco-Mode. A low ripple pulse skip mode reduces the no-load, regulated output supply current to 116µA or 138µA. Using the enable pin, the shutdown supply current of the Texas Instruments TPS54060/TPS54260 is reduced to 1.3µA when the enable pin is low. These converters are ideal for 12V, 24V, and 48V industrial and commercial low-power systems.

In Stock: 290

Stock:
290 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,95 € 4,95 €
3,78 € 37,80 €
3,48 € 87,00 €
3,16 € 316,00 €
Full Reel (Order in multiples of 250)
2,99 € 747,50 €
2,88 € 1 440,00 €
2,82 € 2 820,00 €
2,79 € 6 975,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,90 €
Min:
1

Similar Product

Texas Instruments TPS54260DRCR
Texas Instruments
Switching Voltage Regulators 3.5V-60Vin 2.5A 2.5 MHz Step Down SWIFT A 595-TPS54260DRCT