TPS54262QPWPRQ1

Texas Instruments
595-TPS54262QPWPRQ1
TPS54262QPWPRQ1

Mfr.:

Description:
Switching Voltage Regulators Auto Cat 2A 60V step down DC/DC converte

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
Buck
900 mV to 18 V
2 A
1 Output
3.6 V
60 V
50 uA
2.2 MHz
- 40 C
+ 125 C
AEC-Q100
TPS54262
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3.6 V to 60 V
Moisture Sensitive: Yes
Operating Supply Current: 50 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.6 V
Type: Voltage Converter
Unit Weight: 81,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS54262-EP Step-Down DC-DC Converters

Texas Instruments TPS54262-EP Step-Down DC-DC Converters are a 60V, 2A step-down switch-mode power supply with a low-power mode and a programmable voltage supervisor with an integrated NMOS switching FET. Integrated input voltage line feed forward topology improves line transient regulation of the voltage mode buck regulator. The regulator has a cycle-by-cycle current limit. The device also features low-power mode operation under light-load conditions which reduce the supply current to 50µA (typical). By pulling the EN pin low, the supply shutdown current is reduced to 1µA (typical).

In Stock: 811

Stock:
811 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,15 € 4,15 €
3,88 € 38,80 €
2,70 € 2 700,00 €
Full Reel (Order in multiples of 2000)
2,69 € 5 380,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.