TPS54283PWPR

Texas Instruments
595-TPS54283PWPR
TPS54283PWPR

Mfr.:

Description:
Switching Voltage Regulators 2A Dual Non-Synch Bu ck Conv A 595-TPS54 A 595-TPS54283PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-14
Buck
800 mV to 25.2 V
2 A
2 Output
4.5 V
28 V
1.8 mA
300 kHz
- 40 C
+ 85 C
TPS54283
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.5 V to 28 V
Moisture Sensitive: Yes
Operating Supply Current: 1.8 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 58 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1 811

Stock:
1 811 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,66 € 2,66 €
1,98 € 19,80 €
1,89 € 47,25 €
1,70 € 170,00 €
1,54 € 385,00 €
1,46 € 730,00 €
Full Reel (Order in multiples of 2000)
1,45 € 2 900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,13 €
Min:
1

Similar Product

Texas Instruments TPS54283PWP
Texas Instruments
Switching Voltage Regulators 2A Non-Synch Buck Co nverter A 595-TPS54 A 595-TPS54283PWPR