TPS542941PWPR

Texas Instruments
595-TPS542941PWPR
TPS542941PWPR

Mfr.:

Description:
Switching Voltage Regulators 4.5-18Vin 2A/3A Dual Ch Sync SD Converte A 595-TPS542941PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-16
Buck
760 mV to 7 V
3 A
2 Output
4.5 V
18 V
80 uA
700 kHz
- 40 C
+ 85 C
TPS542941
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.5 V to 18 V
Moisture Sensitive: Yes
Operating Supply Current: 1.3 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 62,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS54294x Dual Channel Step-Down Switchers

Texas Instruments TPS54294x dual, adaptive on-time D-CAP2™ mode synchronous buck converters enable system designers to complete the design of power bus regulators with a low component count and low standby current solution. The main control loops of the TI TPS54294x use the D-CAP2 mode control for very fast transient response with no external compensation components. The adaptive on-time control of this TI synchronous step-down switcher supports seamless transition between PWM mode at higher load conditions and Eco-mode™ operation at light loads. Eco-mode™ allows the TPS54294x to maintain high efficiency during lighter load conditions. The TPS54294x is able to adapt to both low equivalent series resistance (ESR) output capacitors and ultra-low ESR, ceramic capacitors. These TI devices are ideal for use in digital TV power supply, networking home terminal, and digital set top box applications.
Learn More

In Stock: 2 274

Stock:
2 274 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,92 € 2,92 €
2,19 € 21,90 €
2,01 € 50,25 €
1,81 € 181,00 €
1,72 € 430,00 €
1,69 € 845,00 €
1,61 € 1 610,00 €
Full Reel (Order in multiples of 2000)
1,53 € 3 060,00 €
1,52 € 6 080,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,44 €
Min:
1

Similar Product

Texas Instruments TPS542941PWP
Texas Instruments
Switching Voltage Regulators 4.5-18Vin 2A/3A Dual Ch Sync SD Converte A 595-TPS542941PWPR