TPS543021DRLR

Texas Instruments
595-TPS543021DRLR
TPS543021DRLR

Mfr.:

Description:
Switching Voltage Regulators 4.5V to 30V input 3 A 400kHz synchronou

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
SMD/SMT
SOT-5X3-6
Buck
600 mV to 30 V
3 A
1 Output
4.5 V
28 V
28 uA
400 kHz
- 40 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Synchronous Step-Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,851 € 0,85 €
0,608 € 6,08 €
0,548 € 13,70 €
0,482 € 48,20 €
0,451 € 112,75 €
0,432 € 216,00 €
0,418 € 418,00 €
0,399 € 798,00 €
Full Reel (Order in multiples of 4000)
0,389 € 1 556,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.