TPS54318RTER

Texas Instruments
595-TPS54318RTER
TPS54318RTER

Mfr.:

Description:
Switching Voltage Regulators 2.95-6Vin 3A 2MHz Sy nch SD DCDC Cnvrtr A 595-TPS54318RTET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WQFN-16
Buck
800 mV to 4.5 V
3 A
1 Output
2.95 V
6 V
350 uA
2 MHz
- 40 C
+ 150 C
TPS54318
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.95 V to 6 V
Moisture Sensitive: Yes
Operating Supply Current: 350 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.95 V
Tradename: SWIFT
Type: Switching Regulator
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2 974

Stock:
2 974 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,75 € 1,75 €
1,29 € 12,90 €
1,17 € 29,25 €
1,05 € 105,00 €
0,989 € 247,25 €
0,955 € 477,50 €
0,929 € 929,00 €
Full Reel (Order in multiples of 3000)
0,877 € 2 631,00 €
0,86 € 5 160,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,23 €
Min:
1

Similar Product

Texas Instruments TPS54318RTET
Texas Instruments
Switching Voltage Regulators 2.95-6Vin 3A 2MHz Sy nch SD DCDC Cnvrtr A 595-TPS54318RTER