TPS54325TPWPRQ1

Texas Instruments
595-TPS54325TPWPRQ1
TPS54325TPWPRQ1

Mfr.:

Description:
Switching Voltage Regulators 4.5V-18Vin 3A Sync S tep-Down DCAP2 Mode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-14
Buck
760 mV to 5.5 V
3 A
1 Output
4.5 V
18 V
10 uA
700 kHz
- 40 C
+ 105 C
AEC-Q100
TPS54325
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.5 V to 18 V
Moisture Sensitive: Yes
Operating Supply Current: 850 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: Voltage Converter
Unit Weight: 58 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS54325 Step-Down Switchers

Texas Instruments TPS54325 Step-Down Switchers with integrated FET features D-CAP2™ Mode Control with a fast transient response and no external parts required for loop compensation. The TI TPS54325 provides a low output ripple and can adapt to a ceramic output capacitor. The TI TPS54325 step-down switcher operates from 4.5V to 18V VCC input and from 2.0V to18V VIN input power supply voltage. The device is ideal for a wide range of applications for low voltage systems, including digital TV power supply, high definition Blue-ray Disc™ players, and more.

In Stock: 947

Stock:
947 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,27 € 3,27 €
3,23 € 32,30 €
2,99 € 74,75 €
2,70 € 270,00 €
2,56 € 640,00 €
2,55 € 1 275,00 €
2,39 € 2 390,00 €
Full Reel (Order in multiples of 2000)
2,37 € 4 740,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.