TPS54328DDAR

Texas Instruments
595-TPS54328DDAR
TPS54328DDAR

Mfr.:

Description:
Switching Voltage Regulators 4.5V-18Vin 3A Synch Step-Down SWIFT A 59 A 595-TPS54328DDA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPAD-EP-8
Buck
760 mV to 7 V
3 A
1 Output
4.5 V
18 V
1.8 uA
700 kHz
- 40 C
+ 85 C
TPS54328
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS54328EVM-686
Input Voltage: 4.5 V to 18 V
Load Regulation: 100 mV
Moisture Sensitive: Yes
Operating Supply Current: 800 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: Step Down Converter
Unit Weight: 70,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 2 500

Stock:
2 500 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,38 € 1,38 €
1,01 € 10,10 €
0,912 € 22,80 €
0,809 € 80,90 €
0,761 € 190,25 €
0,732 € 366,00 €
0,725 € 725,00 €
Full Reel (Order in multiples of 2500)
0,679 € 1 697,50 €
0,664 € 3 320,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,61 €
Min:
1

Similar Product

Texas Instruments TPS54328DDA
Texas Instruments
Switching Voltage Regulators 4.5V-18Vin 3A Synch Step-Down SWIFT A 59 A 595-TPS54328DDAR