TPS54328DRCR

Texas Instruments
595-TPS54328DRCR
TPS54328DRCR

Mfr.:

Description:
Switching Voltage Regulators 4.5V-18V Inp 3A Sync SD DCAP Md Cnvrtr A A 595-TPS54328DRCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSON-EP-10
Buck
760 mV to 7 V
3 A
1 Output
4.5 V
18 V
1.8 uA
700 kHz
- 40 C
+ 85 C
TPS54328
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS54328EVM-686
Input Voltage: 4.5 V to 18 V
Load Regulation: 100 mV
Moisture Sensitive: Yes
Operating Supply Current: 800 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: SWIFT
Type: Step Down Converter
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7 984

Stock:
7 984 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,50 € 1,50 €
1,10 € 11,00 €
0,998 € 24,95 €
0,886 € 88,60 €
0,832 € 208,00 €
0,80 € 400,00 €
0,775 € 775,00 €
Full Reel (Order in multiples of 3000)
0,692 € 2 076,00 €
0,685 € 4 110,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.