TPS54331D

Texas Instruments
595-TPS54331D
TPS54331D

Mfr.:

Description:
Voltage Regulators - Switching Regulators 3A 28V In Step Down SWIFT DC/DC Cnvrtr A A 595-TPS54331DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage Regulators - Switching Regulators
RoHS:  
SMD/SMT
SOIC-8
Buck
Adjustable
3 A
1 Output
3.5 V
28 V
1 uA
570 kHz
- 40 C
+ 150 C
TPS54331
Tube
Brand: Texas Instruments
Development Kit: TPS54331EVM-232
Input Voltage: 3.5 V to 28 V
Operating Supply Current: 110 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Type: DC/DC Converter
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

TPS54331/TPS54331-Q1 SWIFT™ DC/DC Converter

Texas Instruments TPS54331/TPS54331-Q1 SWIFT™ DC/DC Converter integrates an 80mΩ Rds(on) high side MOSFET and features a pulse-skipping Eco-mode™ for increased efficiency at light loads. The TI device's 1µA shutdown supply current allows the device to be used in battery-power applications. The Texas Instruments TPS54331/TPS54331-Q1 offers a 3.5V to 28V input voltage range, adjustable output voltage down to 0.8V, and fixed 570 kHz switching frequency. This DC/DC converter is ideal for use in a variety of applications, including industrial and car audio power supplies. The TPS54331-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 791

Stock:
791 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,87 € 1,87 €
1,38 € 13,80 €
1,27 € 31,75 €
1,13 € 84,75 €
1,05 € 315,00 €
1,01 € 530,25 €
0,989 € 1 038,45 €
0,955 € 2 865,00 €
0,937 € 5 622,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,89 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,39 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,45 €
Min:
1

Similar Product

Texas Instruments TPS54331DR
Texas Instruments
Switching Voltage Regulators 3A 28V In Step Down SWIFT DC/DC Cnvrtr A A 595-TPS54331D