TPS54334DRCT

Texas Instruments
595-TPS54334DRCT
TPS54334DRCT

Mfr.:

Description:
Switching Voltage Regulators 4.2V to 28V 3A Outp ut Current Sync A 59 A 595-TPS54334DRCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSON-EP-10
Buck
800 mV to 24 V
3 A
1 Output
4.2 V
28 V
2 uA
570 kHz
- 40 C
+ 85 C
TPS54334
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.2 V to 28 V
Moisture Sensitive: Yes
Operating Supply Current: 600 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.2 V
Type: Synchronous Step-Down Voltage Converter
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS54334 Synchronous SWIFT™ Voltage Converters

Texas Instruments TPS54334 Synchronous SWIFT™ Step-Down Voltage Converters are 28V, 3A, low quiescent supply current (IQ), synchronous monolithic buck converters with integrated MOSFETs. The TPS54334 enables small designs by integrating the MOSFETs. It also implements current mode control to reduce external component count. Efficiency is maximized through the integrated 128mΩ/84mΩ MOSFETs, low quiescent supply current, and pulse skipping at light loads. Using the enable pin, the shutdown supply current is reduced to 2µA by entering a shutdown mode. Texas Instruments TPS54334 provides accurate regulation for a variety of loads with an accurate 1.5% voltage reference over temperature.

In Stock: 837

Stock:
837 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,73 € 2,73 €
2,04 € 20,40 €
1,86 € 46,50 €
1,66 € 166,00 €
Full Reel (Order in multiples of 250)
1,57 € 392,50 €
1,51 € 755,00 €
1,43 € 3 575,00 €
1,42 € 7 100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,07 €
Min:
1

Similar Product

Texas Instruments TPS54334DRCR
Texas Instruments
Switching Voltage Regulators 4.2V to 28V Input vo ltage 3A Output cur A 595-TPS54334DRCT