TPS54335ADDA

Texas Instruments
595-TPS54335ADDA
TPS54335ADDA

Mfr.:

Description:
Switching Voltage Regulators 4.5-28V Input 3A Syn c SD Cnvtr A 595-TP A 595-TPS54335ADDAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPAD-EP-8
Buck
800 mV to 24 V
3 A
1 Output
4.5 V
28 V
2 uA
50 kHz to 1.5 MHz
- 40 C
+ 150 C
TPS54335A
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 122,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS54335/36 Synchronous Step Down Converters

Texas Instruments TPS54335 / TPS543336 Synchronous Step Down Converters are 3A, low quiescent supply current synchronous DC-DC converter ICs with up to 28V input support. TI TPS54335/36 integrate MOSFETs and employ current mode switching control, making these devices ideal for compact designs on PCB and for reducing external component count. These buck converters provide accurate regulation for a variety of loads with a well-regulated voltage reference 1.5% over temperature. TPS54335 offers internal 2ms Soft-start and 50kHz to 1.5MHz adjustable frequency. TPS54336 features adjustable soft-start and fixed 340kHz frequency. These TI devices are ideal for use in a variety of applications, including consumer applications (DTVs, set top boxes, and LCD displays), battery chargers, and industrial and car audio power supplies.

TPS54335-2A Synchronous Step-Down Converter

Texas Instruments TPS54335-2A Synchronous Step-Down Converter comes with an input voltage range of 4.5V to 28V. This device has an integrated low-side switching FET that eliminates the need for an external diode which reduces component count. The device efficiency is maximized through integrated 128mΩ and 84mΩ MOSFETs, low IQ and pulse skipping at light loads. By using the enable pin, the shutdown supply current is reduced to 2μA. This step-down (buck) converter provides accurate regulation for a variety of loads with a well-regulated voltage reference that is 1.5% over temperature. Cycle-by-cycle current limiting on the high-side MOSFET protects the TPS54335-2A in overload situations and is enhanced by a low-side sourcing current limit which prevents current runaway. A low-side sinking current-limit turns off the low-side MOSFET to prevent excessive reverse current.

In Stock: 339

Stock:
339 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,19 € 3,19 €
2,41 € 24,10 €
2,03 € 50,75 €
1,94 € 145,50 €
1,87 € 561,00 €
1,81 € 950,25 €
1,76 € 1 848,00 €
1,71 € 4 360,50 €
1,69 € 8 492,25 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,77 €
Min:
1

Similar Product

Texas Instruments TPS54335ADDAR
Texas Instruments
Switching Voltage Regulators 4.5-28V Input 3A Syn c SD Cnvtr A 595-TP A 595-TPS54335ADDA