TPS54352PWP

Texas Instruments
595-TPS54352PWP
TPS54352PWP

Mfr.:

Description:
Switching Voltage Regulators 4.5 to 20V Inp 3-A S ynch PWM Switch A 5 A 595-TPS54352PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-16
Buck
1.2 V
3 A
1 Output
4.5 V
20 V
1 mA
500 kHz
- 40 C
+ 85 C
TPS54352
Tube
Brand: Texas Instruments
Input Voltage: 4.5 V to 20 V
Moisture Sensitive: Yes
Operating Supply Current: 9 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 90
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: DC/DC Converter
Unit Weight: 62,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,30 € 6,30 €
4,85 € 48,50 €
4,49 € 112,25 €
4,09 € 368,10 €
4,00 € 1 080,00 €