TPS544C20RVFR

Texas Instruments
595-TPS544C20RVFR
TPS544C20RVFR

Mfr.:

Description:
Switching Voltage Regulators 30A DCAP controller A 595-TPS544C20RVFT A 595-TPS544C20RVFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
LQFN-40
Buck
600 mV to 5.5 V
30 A
1 Output
4.5 V
18 V
10 mA
1 MHz
- 40 C
+ 85 C
TPS544C20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.5 V to 18 V
Moisture Sensitive: Yes
Operating Supply Current: 8 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: SWIFT
Type: Synchronous Buck Converter
Unit Weight: 340,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS544x20 Synchronous Buck Converter

Texas Instruments TPS544x20 synchronous buck converters are 20A and 30A high-performance DC-DC converters with two integrated N-channel NexFET™ power MOSFETs. These devices implement TI's proprietary D-CAP and D-CAP2 mode control providing natural input voltage feed-forward and fast transient response with a precision error amplifier and low-offset differential remote sense amplifier for precise output voltage regulation with minimal external compensation. Monotonic pre-bias capability eliminates concerns about damaging sensitive loads. Integrated PMBus capability provides current, voltage and on-board temperature monitoring, as well as many user-programmable configuration options as well as Adaptive Voltage Scaling (AVS) and output voltage margin testing.

In Stock: 356

Stock:
356
Can Dispatch Immediately
On Order:
2 500
Expected 12/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,28 € 9,28 €
7,26 € 72,60 €
6,75 € 168,75 €
6,19 € 619,00 €
5,99 € 1 497,50 €
5,93 € 2 965,00 €
5,81 € 5 810,00 €
Full Reel (Order in multiples of 2500)
5,42 € 13 550,00 €
5 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,95 €
Min:
1

Similar Product

Texas Instruments TPS544C20RVFT
Texas Instruments
Switching Voltage Regulators 4.5-18V 30A SWIFT A 595-TPS544C20RVFR A A 595-TPS544C20RVFR