TPS548B22RVFT

Texas Instruments
595-TPS548B22RVFT
TPS548B22RVFT

Mfr.:

Description:
Switching Voltage Regulators 1.5-V to 18-V 25-A s ynchronous SWIFT b A 595-TPS548B22RVFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
LQFN-40
Buck
600 mV to 5.5 V
25 A
1 Output
1.5 V
18 V
700 uA
425 kHz to 1.05 MHz
- 40 C
+ 125 C
TPS548B22
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS548B22EVM-847
Input Voltage: 1.5 V to 18 V
Moisture Sensitive: Yes
Operating Supply Current: 2 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.5 V
Tradename: SWIFT
Type: Synchronous Step-Down Converter
Unit Weight: 174,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
China
The country is subject to change at the time of shipment.

TPS548B22 Synchronous Step-Down Converter

Texas Instruments TPS548B22 Synchronous Step-Down Converter is a compact single buck converter with adaptive on-time, D-CAP3 mode control. This device is designed for high accuracy, high efficiency, fast transient response, ease-of-use, low external component count and space-conscious power systems. The TPS548B22 features full differential sense, integrated FETs with a high-side on-resistance of 4.1mΩ and a low-side on-resistance of 1.9mΩ. The device also features accurate 0.5%, 0.9V reference with an ambient temperature range between –40°C and +125°C. Competitive features include very low external component count, accurate load regulation and line regulation, output voltage set point accuracy, auto-skip or FCCM mode operation, and internal soft-start control.

In Stock: 21

Stock:
21
Can Dispatch Immediately
On Order:
500
Expected 18/09/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,39 € 9,39 €
7,34 € 73,40 €
6,84 € 171,00 €
6,27 € 627,00 €
Full Reel (Order in multiples of 250)
5,82 € 1 455,00 €
5,58 € 2 790,00 €
5,50 € 5 500,00 €
2 500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,96 €
Min:
1

Similar Product

Texas Instruments TPS548B22RVFR
Texas Instruments
Switching Voltage Regulators 1.5-V to 18-V 25-A s ynchronous SWIFT b A 595-TPS548B22RVFT