TPS548D21RVFT

Texas Instruments
595-TPS548D21RVFT
TPS548D21RVFT

Mfr.:

Description:
Switching Voltage Regulators 1.5-V to 16-V 40-A s ynchronous SWIFT b A 595-TPS548D21RVFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 673

Stock:
1 673 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,91 € 10,91 €
8,57 € 85,70 €
7,99 € 199,75 €
7,35 € 735,00 €
Full Reel (Order in multiples of 250)
6,84 € 1 710,00 €
6,60 € 3 300,00 €
6,49 € 6 490,00 €
2 500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
LQFN-40
Buck
600 mV to 5.5 V
40 A
1 Output
1.5 V
16 V
700 uA
425 kHz to 1.05 MHz
- 40 C
+ 125 C
TPS548D21
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 1.5 V to 16 V
Moisture Sensitive: Yes
Operating Supply Current: 2 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: SWIFT
Type: Synchronous Step Down Converter
Unit Weight: 181,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS548D21 SWIFT™ Synchronous Step-Down Converter

Texas Instruments TPS548D21 SWIFT™ Synchronous Step-Down Converter is a compact single buck converter with adaptive on-time, D-CAP3 mode control. This converter is designed for high accuracy, high efficiency, fast transient response, ease-of-use, low external component count and space-conscious power systems. The TPS548D21 features full differential sense, TI integrated FETs with a high-side on-resistance of 2.9mΩ and a low-side on-resistance of 1.2mΩ. The device also features accurate 0.5%, 0.9V reference with an ambient temperature range between –40°C and 125°C. Competitive features include very low external component count, accurate load regulation and line regulation, FCCM mode operation, and internal soft-start control.