TPS54JB20RWWR

Texas Instruments
595-TPS54JB20RWWR
TPS54JB20RWWR

Mfr.:

Description:
Switching Voltage Regulators 2.7-V to 16-V input 20-A synchronous bu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-21
Buck
900 mV to 5.5 V
20 A
2 Output
2.7 V
16 V
910 uA
850 kHz
- 40 C
+ 125 C
TPS54JB20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS548B28EVM
Input Voltage: 2.7 V to 16 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Synchronous Buck Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS54JB20 Synchronous Buck Converters

Texas Instruments TPS54JB20 Synchronous Buck Converters are high-efficiency, with an adaptive on-time D-CAP3™ control mode. These devices are easy to use and require few external components since external compensation is not required. The TPS54JB20 is designed for space-constrained data center applications.

In Stock: 4 682

Stock:
4 682 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4682 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,74 € 5,74 €
4,40 € 44,00 €
4,08 € 102,00 €
3,71 € 371,00 €
3,53 € 882,50 €
3,42 € 1 710,00 €
3,38 € 3 380,00 €
Full Reel (Order in multiples of 3000)
3,23 € 9 690,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.