TPS552882QRPMRQ1

Texas Instruments
595-TPS552882QRPMRQ1
TPS552882QRPMRQ1

Mfr.:

Description:
Switching Voltage Regulators 36-V 16-A buck-boos t converter AEC-Q10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-26
Boost, Buck
800 mV to 22 V
16 A
1 Output
2.7 V
36 V
760 uA
200 kHz to 2.2 MHz
- 40 C
+ 150 C
AEC-Q100
TPS552882
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Synchronous Four-Switch Buck-Boost Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS552882/TPS552882-Q1 Buck-Boost Converters

Texas Instruments TPS552882/TPS552882-Q1 Buck-Boost Converters offer four switches and can regulate the output voltage at, above, or below the input voltage. The TPS552882/TPS552882-Q1 operates over a 2.7V to 36V wide input voltage and can output 0.8V to 22V to support various applications.

In Stock: 401

Stock:
401
Can Dispatch Immediately
On Order:
3 000
Expected 19/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,71 € 7,71 €
5,98 € 59,80 €
5,54 € 138,50 €
5,07 € 507,00 €
4,83 € 1 207,50 €
4,70 € 2 350,00 €
4,58 € 4 580,00 €
Full Reel (Order in multiples of 3000)
4,33 € 12 990,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.