TPS55330RTET

Texas Instruments
595-TPS55330RTET
TPS55330RTET

Mfr.:

Description:
Switching Voltage Regulators 5A 24V Wide In Range DC-DC Reg A 595-TPS A 595-TPS55330RTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WQFN-16
Boost, Flyback
2.9 V to 22 V
6.6 A
1 Output
2.9 V
16 V
500 uA
1.14 MHz
- 40 C
+ 150 C
TPS55330
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.9 V to 16 V
Moisture Sensitive: Yes
Operating Supply Current: 500 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: DC-DC Regulator
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 450

Stock:
450 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,44 € 3,44 €
2,59 € 25,90 €
2,38 € 59,50 €
2,29 € 229,00 €
Full Reel (Order in multiples of 250)
1,94 € 485,00 €
1,89 € 1 890,00 €
1,85 € 4 625,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,91 €
Min:
1

Similar Product

Texas Instruments TPS55330RTER
Texas Instruments
Switching Voltage Regulators 5A 24V Wide In Range DC-DC Reg A 595-TPS A 595-TPS55330RTET