TPS55383PWPR

Texas Instruments
595-TPS55383PWPR
TPS55383PWPR

Mfr.:

Description:
Switching Voltage Regulators 3A Dual Non-Synch Bu ck Converter A 595- A 595-TPS55383PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-16
Buck
800 mV to 25.2 V
3 A
2 Output
4.5 V
28 V
2 mA
300 kHz
- 40 C
+ 125 C
TPS55383
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS55386EVM-363
Input Voltage: 4.5 V to 28 V
Moisture Sensitive: Yes
Operating Supply Current: 1.8 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 230 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,47 € 5,47 €
4,19 € 41,90 €
3,87 € 96,75 €
3,52 € 352,00 €
3,35 € 837,50 €
3,25 € 1 625,00 €
3,22 € 3 220,00 €
Full Reel (Order in multiples of 2000)
3,17 € 6 340,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.