TPS5618PWP

Texas Instruments
595-TPS5618PWP
TPS5618PWP

Mfr.:

Description:
Switching Controllers Synchronous Buck Con troller A 595-TPS54 A 595-TPS548A20RVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
200 kHz
1.8 V
2 A
0 C
+ 125 C
SMD/SMT
HTSSOP-28
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switching Controllers
Series: TPS5618
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 118,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 99 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,00 € 15,00 €
12,38 € 123,80 €
10,52 € 526,00 €
10,04 € 1 004,00 €
9,81 € 2 452,50 €
9,73 € 4 865,00 €

Similar Product

Texas Instruments TPS548A20RVER
Texas Instruments
Switching Voltage Regulators 1.5-V to 20-V 15-A s ynchronous SWIFT b A 595-TPS548A20RVET