TPS564247DRLR

Texas Instruments
595-TPS564247DRLR
TPS564247DRLR

Mfr.:

Description:
Switching Voltage Regulators 3-V to 16-V input vo ltage 4-A FCCM mode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-563-6
Buck
600 mV to 7 V
4 A
1 Output
3 V
16 V
120 uA
1.2 MHz
- 40 C
+ 125 C
TPS564247
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3 V to 16 V
Operating Supply Current: 400 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Type: High Efficiency Synchronous Buck Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS56424x Synchronous Buck Converters

Texas Instruments TPS56424x Synchronous Buck Converters are simple, easy-to-use, high-power density, high-efficiency synchronous buck converters. The devices support input voltage ranging from 3V to 16V and up to 4A continuous current with a SOT-563 package.

In Stock: 5 963

Stock:
5 963 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,499 € 0,50 €
0,348 € 3,48 €
0,312 € 7,80 €
0,272 € 27,20 €
0,253 € 63,25 €
0,241 € 120,50 €
0,231 € 231,00 €
0,221 € 442,00 €
Full Reel (Order in multiples of 4000)
0,22 € 880,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.