TPS59641RSLR

Texas Instruments
595-TPS59641RSLR
TPS59641RSLR

Mfr.:

Description:
Switching Controllers DualCh SD Cntrlr A 5 95-TPS59641RSLT A 5 A 595-TPS59641RSLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
250 kHz to 600 kHz
250 mV to 1.52 V
90 A
- 40 C
+ 105 C
SMD/SMT
VQFN-48
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switching Controllers
Series: TPS59641
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 935

Stock:
935 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,68 € 5,68 €
4,35 € 43,50 €
4,02 € 100,50 €
3,66 € 366,00 €
3,59 € 897,50 €
Full Reel (Order in multiples of 2500)
3,08 € 7 700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,83 €
Min:
1

Similar Product

Texas Instruments TPS59641RSLT
Texas Instruments
Switching Controllers DualCh SD Cntrlr A 5 95-TPS59641RSLR A 5 A 595-TPS59641RSLR