TPS60150DRVR

Texas Instruments
595-TPS60150DRVR
TPS60150DRVR

Mfr.:

Description:
Switching Voltage Regulators 150mA 5V Charge Pump A 595-TPS60150DRVT A 595-TPS60150DRVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
Boost
5 V
140 mA
1 Output
2.7 V
5.5 V
65 uA
1.5 MHz
- 40 C
+ 85 C
TPS60150
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS60150EVM-359
Input Voltage: 2.7 V to 5.5 V
Operating Supply Current: 90 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Charge Pump (Inductorless)
Unit Weight: 9,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 11 430

Stock:
11 430 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,69 € 1,69 €
1,25 € 12,50 €
1,14 € 28,50 €
1,01 € 101,00 €
0,912 € 228,00 €
0,877 € 438,50 €
0,86 € 860,00 €
Full Reel (Order in multiples of 3000)
0,834 € 2 502,00 €
0,817 € 4 902,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,01 €
Min:
1

Similar Product

Texas Instruments TPS60150DRVT
Texas Instruments
Switching Voltage Regulators 150mA 5V Charge Pump A 595-TPS60150DRVR A 595-TPS60150DRVR