TPS60230RGTT

Texas Instruments
595-TPS60230RGTT
TPS60230RGTT

Mfr.:

Description:
Switching Voltage Regulators 5-Channel 125-mA Cha rge Pump A 595-TPS6 A 595-TPS60230RGTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-16
Boost
5.5 V
125 mA
1 Output
2.7 V
6.5 V
1 mA
1 MHz
- 40 C
+ 85 C
TPS60230
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS60230EVM-047
Input Voltage: 2.7 V to 6.5 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Charge Pump
Unit Weight: 24,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,55 € 1,55 €
1,14 € 11,40 €
1,04 € 26,00 €
0,929 € 92,90 €
Full Reel (Order in multiples of 250)
0,86 € 215,00 €
0,818 € 409,00 €
0,789 € 789,00 €
0,779 € 1 947,50 €
0,771 € 3 855,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,32 €
Min:
1

Similar Product

Texas Instruments TPS60230RGTR
Texas Instruments
Switching Voltage Regulators 5-Channel 125-mA Cha rge Pump A 595-TPS6 A 595-TPS60230RGTT