TPS60302DGS

Texas Instruments
595-TPS60302DGS
TPS60302DGS

Mfr.:

Description:
Switching Voltage Regulators 3.0/3.3V 20mA Dual O ut Hi-Eff Chrg Pump

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-10
Boost
3.3 V
40 mA
2 Output
900 mV
1.8 V
2 mA
700 kHz
- 40 C
+ 85 C
TPS60302
Tube
Brand: Texas Instruments
Development Kit: TPS60302EVM-170
Input Voltage: 900 mV to 1.8 V
Load Regulation: 0.1 % / mA
Operating Supply Current: 35 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 900 mV
Type: Charge Pump (Inductorless)
Unit Weight: 18,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,75 € 2,75 €
2,07 € 20,70 €
1,74 € 43,50 €
1,65 € 132,00 €
1,60 € 896,00 €
1,56 € 1 622,40 €
1,54 € 3 942,40 €
1,52 € 7 660,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,43 €
Min:
1