TPS60401DBVT

Texas Instruments
595-TPS60401DBVT
TPS60401DBVT

Mfr.:

Description:
Switching Voltage Regulators 60mA Charge Pump V A 595-TPS60401DBVR A A 595-TPS60401DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
Boost, Buck, Inverting
- 5.25 V to - 1.6 V
60 mA
1 Output
1.6 V
5.5 V
1 mA
20 kHz
- 40 C
+ 85 C
TPS60401
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 1.6 V to 5.5 V
Operating Supply Current: 70 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Charge Pump (Inductorless)
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 80

Stock:
80
Can Dispatch Immediately
On Order:
7 000
Expected 05/08/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,34 € 1,34 €
0,989 € 9,89 €
0,894 € 22,35 €
0,793 € 79,30 €
Full Reel (Order in multiples of 250)
0,744 € 186,00 €
0,701 € 350,50 €
0,676 € 676,00 €
0,665 € 1 662,50 €
0,658 € 3 290,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,05 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,38 €
Min:
1

Similar Product

Texas Instruments TPS60401DBVR
Texas Instruments
Switching Voltage Regulators 60mA Charge Pump Vol tage Inverter A 595 A 595-TPS60401DBVT